Hubbell Wiring Device-Kellems HBL13R23

Manual Motor Switch, 30 A, 3 P, 3 Phase, Toggle, Circuit-Lock Series, NEMA 3R
$ 137.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL13R23.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL13R23 provided by its distributors.

Manual Motor Switch, 30 A, 3 P, 3 Phase, Toggle, Circuit-Lock Series, NEMA 3R
30A 600V 3 POLE PLASTIC 3R W/SW | Hubbell Wiring Device-Kellems HBL13R23
30A 600V 3 POLE PLASTIC 3R W/SW
SW DISCONNECTOR, 3P, 30A, 600VAC, FLANGE; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:30A; IP / NEMA Rating:NEMA 3, NEMA 3R; Switch Disconnector Terminal Style:Screw; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems