Hubbell Wiring Device-Kellems H07591

90 DEG MALE L/T CONN, 3/4inch, STEEL, INS | Hubbell Wiring Device-Kellems H07591
$ 8.333
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems H07591.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Hubbell Wiring Device-Kellems H07591 provided by its distributors.

90 DEG MALE L/T CONN, 3/4inch, STEEL, INS | Hubbell Wiring Device-Kellems H07591
Conduit Fitting Connector, 3/4 in, Liquid-Tight, Steel, Zinc Plated
Metallic Liquidtight Conduit Fittings
Hubbell H07591 Liquidtight Conduit Connector Brand: Hubbell. Part Number: H07591. Wiring Device-Kellems Liquidtight Connector, Insulated Male Metallic, 3/4 in Trade, 90 deg Angle, 0.83 in Throat, For Use With: PolyTuff I Non-Metallic and Liquidtight Metal Conduit, Threaded Mounting, Iron/Steel, Zinc Plated, 1.44 in L x 1.55 in W x 1.63 in H Dimensions. Additional Description: HUBW-H07591 90 DEG MALE L/T CONN, 3/4, STEEL, INS. Catalog Description: Kellems Wire Management, Liquidtight System, 90 Degree Male Liquid Tight Connector, 3/4, Steel, Insulated..

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems