Hubbell Wiring Device-Kellems FT3GY5

Cable Protector, 3/4 in H, 5 ft L, 3 in W, 1 Channel, PVC, Gray
$ 5.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems FT3GY5.

Electro Sonic

Datasheet1 page23 years ago

Descriptions

Descriptions of Hubbell Wiring Device-Kellems FT3GY5 provided by its distributors.

Cable Protector, 3/4 in H, 5 ft L, 3 in W, 1 Channel, PVC, Gray
Raceway, Pvc, 0.75'', Grey; Raceway/Duct Color:Grey; Altura Externa:0.75"; Canaleta/Conducto, Material:Pvc (Polyvinylchloride); Rango De Producto:Serie Floortrak; Anchura Externa:3"; Para Usar Con:Cables & Wires |Hubbell Wiring Devices FT3GY5
RACEWAY, PVC, 0.75'', GREY; Raceway / Du; RACEWAY, PVC, 0.75'', GREY; Raceway / Duct Color:Grey; External Height:0.75"; Raceway / Duct Material:PVC (Polyvinylchloride); Series:FLOORTRAK; External Width:3"; Accessory Type:Raceway; For Use With:Cables & Wires

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems