Hubbell Wiring Device-Kellems FT3GY25

Cable Protector, 3/4 in H, 25 ft L, 3 in W, 1 Channel, PVC, Gray
$ 4.257

Price and Stock

Descriptions

Descriptions of Hubbell Wiring Device-Kellems FT3GY25 provided by its distributors.

Cable Protector, 3/4 in H, 25 ft L, 3 in W, 1 Channel, PVC, Gray
FT3 FLOORTRAK, GY, 25ft | Hubbell Wiring Device-Kellems FT3GY25
Hubbell MED FLOORTRAK, GY, 25'
Cable Cover, Pvc, 19.1Mm, Grey; No. Of Channels:1 Channel; Cable Protector Material:Pvc (Polyvinylchloride); Cable Protector Color:Grey; External Length:7.62M; External Width:78.2Mm; Product Range:Floortrak Series Rohs Compliant: Yes |Hubbell Wiring Devices FT3GY25

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems