Hubbell Wiring Device-Kellems CS8465C

Locking Plug, Non-NEMA, 50 A, 480V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
$ 130.833

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems CS8465C.

Electro Sonic

Datasheet1 page12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems CS8465C provided by its distributors.

Locking Plug, Non-NEMA, 50 A, 480V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
TWIST-LOCK MALE PLUG, 50A, 480V, 2 POLE, 3 WIRE, NON-NEMA, SCREW MOUNT, BLACK
LOCKING PLUG 50A 3PH 480 783585829166
Connector, Power Entry, 50A, 480V; Connector Type:Power Entry; Current Rating:50A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:480V; Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices CS8465C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems