Hubbell Wiring Device-Kellems CS8364C

Locking Connector, Non-NEMA, 50 A, 250V AC, Three Phase, 3 Pole, Screw Terminals, Black, White
$ 198.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems CS8364C.

IHS

Datasheet1 page12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Hubbell Wiring Device-Kellems CS8364C provided by its distributors.

Locking Connector, Non-NEMA, 50 A, 250V AC, Three Phase, 3 Pole, Screw Terminals, Black, White
Locking California Style Connector 50A 250V 3 Phase 3P 4W Nylon Black
Conn Power RCP 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
TWIST LOCK CONNECTOR BODY, 3P4W, 50A, 25; TWIST LOCK CONNECTOR BODY, 3P4W, 50A, 250V; Connector Type: Electrical AC Power; Current Rating: 50A; Connector Colour: Black, White; Connector Body Material: Nylon (Polyamide) Body;
Twist Lock Connector Body, 3P4W, 50A, 250V; Conector, Tipo:Electrical Ac Power; Intensidad Nominal:50A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V |Hubbell Wiring Devices CS8364C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems