Hubbell Wiring Device-Kellems CS8264C

Locking Connector, Non-NEMA, 50 A, 250V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
$ 180.518

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems CS8264C.

IHS

Datasheet1 page12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+294%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-06

Descriptions

Descriptions of Hubbell Wiring Device-Kellems CS8264C provided by its distributors.

Locking Connector, Non-NEMA, 50 A, 250V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
Conn Power RCP 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port
Locking California Style Connector Black 50A 250V 2P
LOCKING SOCKET, 50 A/250 V, 6-10 AWG, SCREW TERMINAL, TWIST-LOCK SERIES
LOCKING CONN 50A 250V 2P3W 78358582846
Twist Lock Connector Body, 50A, 250V, Ip20, Nylon; Conector, Tipo:Electrical Ac Power; Intensidad Nominal:50A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V |Hubbell Wiring Devices CS8264C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS8264-C