HIROSE ELECTRIC U.FL-R-SMT-1(10)

RF and coaxial connector interface type: inner pin 50 Ω 6GHz
Datasheet

Price and Stock

DistributorSKUMinPkg
HQonlineCO089367513,9425
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC U.FL-R-SMT-1(10).

Newark

Datasheet7 pages17 years ago

element14 APAC

Descriptions

Descriptions of HIROSE ELECTRIC U.FL-R-SMT-1(10) provided by its distributors.

RF and coaxial connector interface type: inner pin 50 Ω 6GHz
Conn Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold T/R
RECEPTACLE, SMT, U.FL, 50OHM; Body Style:Straight Jack; Connector Type:UFL, Coaxial; Coaxial Termination:Solder; Impedance:50ohm; Contact Material:Brass; Contact Plating:Gold; Frequency Max:6GHz; Connector Mounting:PCB; Body Style:Right Angle Jack; Connector Mounting Orientation:PCB; Connector Type:UFL; Contact Material:Phosphor Bronze; Contact Plating:Gold; Mounting Type:PC Board; Operating Temperature Max:90°C; Operating Temperature Min:-40°C; Termination Method:Solder

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L