HIROSE ELECTRIC DM3BT-DSF-PEJS

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DM3BT-DSF-PEJS.

element14 APAC

Datasheet11 pages18 years ago

Factory Futures

Descriptions

Descriptions of HIROSE ELECTRIC DM3BT-DSF-PEJS provided by its distributors.

Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A
SD/SIM/TF Card Socket Surface Mount 8Pin Self-Clicking
CONN MICRO SD CARD PUSH-PUSH R/A
CONNECTOR, MICRO SD, PUSH PUSH; Connector Type:Memory Card; Series:DM3; No. of Contacts:8; Gender:Receptacle; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:SD, Micro; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Resistance:100mohm; Current Rating:0.5A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulator Material:LCP; Mounting Type:Surface Mount; No. of Ways:8; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating VAC:125V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L