HIROSE ELECTRIC DF3A-2P-2DS

Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Bag
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF3A-2P-2DS.

element14 APAC

Datasheet13 pages17 years ago

DigiKey

Descriptions

Descriptions of HIROSE ELECTRIC DF3A-2P-2DS provided by its distributors.

Conn Shrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Bag
P=2mm Wire To Board / Wire To Wire Connector RoHS
HEADER, DF3, 2MM, R/A, 2WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Brass; SVHC:No SVHC (19-Dec-2011); Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:30mohm; Insulation Resistance:1000Mohm; Insulator Material:Polyamide; Lead Spacing:2mm; No. of Ways:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Termination Method:Solder; Voltage Rating V AC:30V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF3A2P2DS