Hosa DBK-103

Hosa DBK-103 Synthesizer Controller Cable 8-pin Mini-DIN to DE9 3 ft
$ 15.95

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Hosa DBK-103 provided by its distributors.

Hosa DBK-103 Synthesizer Controller Cable 8-pin Mini-DIN to DE9 3 ft
Connector Type A:Mini Din 8 Position Plug; Connector Type B:D Sub 9 Position Receptacle; Cable Length - Imperial:3Ft; Cable Length - Metric:914.4Mm; Jacket Color:Gray; Product Range:- Rohs Compliant: Yes |Hosa DBK-103

Manufacturer Aliases

Hosa has several brands around the world that distributors may use as alternate names. Hosa may also be known as the following names:

  • HOSA TECHNOLOGY
  • Hosa Technology Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBK103