Honeywell ZW50F91AW4

Snap Acting/Limit Switch, SPST, Momentary, Wire Terminal, Pin Plunger Actuator, Panel Mount
$ 6.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZW50F91AW4.

IHS

Datasheet12 pages15 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell ZW50F91AW4 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, Wire Terminal, Pin Plunger Actuator, Panel Mount
Switch Snap Action N.C. SPST Pin Plunger 6A 250VAC 2N Screw Mount Cable
Basic / Snap Action Switches Subminiature Basics
Microswitch - Waterproof Side Exit Wire |Honeywell ZW50F91AW4
Contact Current - AC A = 6 / Actuator Type = Pin Plunger / Termination Type = Cable, 500 mm / Housing Material = Polybutylene Terephthalate (PBT) / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = ZW / Length mm = 19.8 / Actuation Force N = 2 / Protection Rating = IP67 / Height mm = 9.3 / Contact Configuration = 1NC

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO