Honeywell ZW50F90AW1

Switch Snap Action N.O./N.C. SPDT Pin Plunger 6A 250VAC 2N Screw Mount Cable
$ 11.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZW50F90AW1.

IHS

Datasheet11 pages11 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellZW50F91AW1-Z
Basic / Snap Action Switches SPDT, 5A 125/250VAC IP67,CBL SIDE EXIT
Switch Snap Action N.O./N.C. SPDT Flat Lever Wire Lead 6A 250VAC 250VDC 372.85VA Screw Mount
Switch Snap Action N.O./N.C. SPDT 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
Basic Switch 5A 250VAC Contact SPDT Contacts Roller Lever Head Spring Return
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount

Descriptions

Descriptions of Honeywell ZW50F90AW1 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 6A 250VAC 2N Screw Mount Cable
ZW Series - Standard Subminature Snap-Action Switch, 5-6A: 125/250 VAC (gold pla
SWITCH SNAP ACTION SPDT 5A 125V
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
SUBMIN BSC SWTCH,SIM ROLLER LVR,SPDT,5A,; SUBMIN BSC SWTCH,SIM ROLLER LVR,SPDT,5A,125V; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Simulated Roller Lever; Switch Operation:-; Operating Force Max:3.35ozf; Contact Voltage AC Nom:125V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO