Honeywell ZW50F15AD1

Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
$ 7.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZW50F15AD1.

Honeywell

Instruction Sheet2 pages9 years ago

IHS

RS (Formerly Allied Electronics)

Factory Futures

TME

Inventory History

3 month trend:
+3.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Dummy Roller Lever Quick Connect 6A 250VAC 250VDC 2.5N Screw Mount
HoneywellZW50F15FD1-Z
Basic / Snap Action Switches SPDT, 5A 125/250VAC SOLDER TERM,RLLR LVR
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 1.18N Screw Mount
C&K ComponentsTF2CFH8SP0010C
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell ZW50F15AD1 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 6A 250VAC 2N Screw Mount Solder
Basic / Snap Action Switches SPDT .1A 125V .54N IP00 STRAIGHT LEVER
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:7.16ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Operating Position:0.332 in; Over Travel:0.024" ;RoHS Compliant: Yes
ZW Series, Sealed Subminiature Basic Switch, SPDT, 125/250 Vac, 5 A, Pin Plunger Actuator, Solder Angled Termination MICRO SWITCH ZW Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO