Honeywell YZ-2RS-A2

Switch Snap Action N.O. SPST Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw Automotive
$ 8.467
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell YZ-2RS-A2.

Farnell

Datasheet1 page0 years ago

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2006-01-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-06-30

Related Parts

HoneywellWZ-2RW822-A2
Switch Snap Action N.O. SPST Roller Lever 16A 600VAC 125VDC 186.42VA 1.67N Screw Mount Screw
HoneywellYA-2CB713-A2
Switch Snap Action N.O. SPST Plunger 15A 480VAC 250VDC 1118.55VA 6.12N Screw Mount Screw
HoneywellYZ-2RW822-A2
Switch Snap Action N.O. SPST Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw Automotive

Descriptions

Descriptions of Honeywell YZ-2RS-A2 provided by its distributors.

Switch Snap Action N.O. SPST Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw Automotive
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 1.97mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount
SWITCH SNAP ACT SPST-NO 15A 125V
Basic / Snap Action Switches SPNO 15 A at 250 Vac PLGR ACTR Basic SW
Off-Mom SPST-NO 2.55N~3.68N 1.6mm 20000000Cycles 15A , 49.28mm*37.72mm
MICRO SWITCH, PLUNGER, SPST-NO, 15A 250V; Microswitch Type:Standard; Actuator Style:Overtravel Plunger; Operating Force Max:6.12N; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Circuitry:SPST-NO ;RoHS Compliant: Yes
MICRO SWITCH YZ Series Standard Basic Switch, Single Pole Normally Open Circuitry, 15 A at 250 Vac, Overtravel Plunger Actuator, 2,5 N - 3,61 N [9 oz - 13 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • YZ2RSA2