Honeywell YA-1R5435242-A2

Snap Acting/Limit Switch, SPST, Momentary, 1.28mm, Screw Terminal, Panel Mount
$ 33.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell YA-1R5435242-A2.

Official Datasheet16 years ago

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellWZ-2RW822-A2
Switch Snap Action N.O. SPST Roller Lever 16A 600VAC 125VDC 186.42VA 1.67N Screw Mount Screw
HoneywellYA-2CB713-A2
Switch Snap Action N.O. SPST Plunger 15A 480VAC 250VDC 1118.55VA 6.12N Screw Mount Screw
HoneywellYZ-2RW822-A2
Switch Snap Action N.O. SPST Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw Automotive
SWITCH SNAP ACT SPST-NO 15A 125V

Descriptions

Descriptions of Honeywell YA-1R5435242-A2 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 1.28mm, Screw Terminal, Panel Mount
Switch Snap Action N.O. SPST Pin Plunger 16A 480VAC 372.85VA 2.5N Screw Mount Screw Automotive
SWITCH SNAP ACT SPST-NO 15A 125V
MICRO SWITCH YA Series Standard Basic Switch, Single Pole Normally Open Circuitry, 20 A at 250 Vac, Pin Plunger Actuator, 2,55 N [9.0 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • YA1R5435242A2