Honeywell WOI1A11APAR

LIMIT SWITCH, WIRELESS PUSHBUTTON, 3.6VDC, 30mA; Operating Force Max: 6.2N; Switc
$ 689.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WOI1A11APAR.

IHS

Datasheet9 pages12 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Honeywell WOI1A11APAR provided by its distributors.

LIMIT SWITCH, WIRELESS PUSHBUTTON, 3.6VDC, 30mA; Operating Force Max:6.2N; Switc
WIRELESS SWITCH, ENCL. OPR INTRFC, W/ANT, RED 22 MM RND PSHBTN, MOM ACT., IP65
Limitless™ WOI Series, Wireless Operator Interface: 2.4 GHz, IEEE 802.15.4, 0 dBi, Omnidirectional Enclosure Mount Straight Antenna, 22 mm Round Flush Pushbutton, Momentary, Red Actuator, Countr
Limitless™ Wireless Operator Interface (WOI Series) with 0 dBi straight antenna, 22 mm round flush momentary red pushbutton, for use in US/Canada With both momentary and maintained contacts, the Limitless™ wireless operator interface (WOI) can be used by an operator to provide indication via a pushbutton or another user-chosen operator type (i.e. 22 mm rotary switch, 22 mm key switch, etc.). The WOI Series adds a human interface device to the product-driven interfaces of Limitless™ switches and receivers – wireless control from both person and position.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO