Honeywell WMPR1A00B1A2

Ethernet/ip Out Receiver, Sma Jack, For All Apprd Countries, Din Rail Mnt Clips
$ 1,019.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WMPR1A00B1A2.

Honeywell

Instruction Sheet46 pages8 years ago
Instruction Sheet48 pages8 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Honeywell WMPR1A00B1A2 provided by its distributors.

ETHERNET/IP OUT RECEIVER, SMA JACK, FOR ALL APPRD COUNTRIES, DIN RAIL MNT CLIPS
Zigbee Modules - 802.15.4 Ethernet/Ipoutputrec Smajackall Countrie
Wireless Ethernet/Ip Receiver/Honeywell |Honeywell WMPR1A00B1A2
LIMITLESS ETHERNET/IP RECEIVER
Limitless™ WMPR EtherNet/IP™ output receiver; no antenna; SMA jack only, for use in all approved countries, Din Rail mounting clips The WMPR Series is a reliable din-rail or panel-mountable receiver that is designed to receive a wireless signal from a Limitless™ digital or analog input or node. The WMPR Series receiver then communicates the Limitless™ digital or analog node status (i.e., switch open or closed, pressure value) to an EtherNet/IP™ compliant Master device (i.e., programmable logic controller). When compared to traditional wired solutions, Honeywell’s wireless solutions can greatly reduce the costs of wiring, installation, and maintenance by eliminating the need for conduit, connectors, and wire while significantly reducing installation and labor costs. Accommodating up to 14 Limitless™ digital or analog nodes, the WMPR Series is designed for applications requiring multiple wireless inputs. The WMPR Series receiver is menu driven through the use of function buttons and an easy-to-read LCD. The menu allows the user to see the status of the nodes, configure nodes, and update receiver functionality.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO