Honeywell WDRR1A05A0A

Din-rail Receiver, Limitless, 5.5 Dbi Omni Antenna W/remote Magnetic Mouting
$ 1,061.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WDRR1A05A0A.

RS (Formerly Allied Electronics)

Datasheet6 pages10 years ago
Datasheet2 pages14 years ago

Honeywell

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell WDRR1A05A0A provided by its distributors.

DIN-RAIL RECEIVER, LIMITLESS, 5.5 DBI OMNI ANTENNA W/REMOTE MAGNETIC MOUTING
WIRELESS LIMIT SWITCH, 10 TO 28VDC, 500M; WIRELESS LIMIT SWITCH, 10 TO 28VDC, 500MA; Actuator Style:-; Switch Operation:-; Contact Voltage DC Max:28V; Contact Current DC Max:500mA
Limitless™ WDRR Series Din-Rail Receiver, 5.5 dBi omni antenna (tilt and swivel design) with remote magnetic mounting with 10 ft cable, for use in US/Canada/Mexico The Limitless™ WDRR wireless receiver accommodates up to 14 Limitless™ digital inputs for applications that need more than one-input/one-receiver configuration. Combining inputs into one receiver rather than a one-to-one design can result in up to a 40 % savings. The WDRR provides a separate visual and selectable NPN or PNO output for indication of an actuator position change on a Limitless™ input. It possesses the ability to reconfigure or network multiple switches, or point-to-point with personalized addresses, to allow for easily adding, subtracting, or relocating Limitless™ switches.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO