Honeywell WDRR1A03B0A

Limit Switch, Industrial Limit Switches, Wireless Wr Receiver

Price and Stock

DistributorSKUMinPkg
element14 APACWDRR1A03B0A01
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WDRR1A03B0A.

Honeywell

Datasheet6 pages10 years ago
Instruction Sheet13 pages14 years ago

Electro Sonic

element14 APAC

Descriptions

Descriptions of Honeywell WDRR1A03B0A provided by its distributors.

LIMIT SWITCH,INDUSTRIAL LIMIT SWITCHES,WIRELESS WR RECEIVER
RECEIVER, DIN RAIL, WIRELESS; RF Modulation:-; Data Rate Max:250Kbps; Frequency:2.4GHz; Sensitivity dBm:-100dBm; Supply Voltage Min:10VDC; Supply Voltage Max:28VDC; Supply Current:500mA; Supported Devices - RF Receivers:
Limitless™ WDRR Series Din-Rail Receiver, 3.0 dBi omni antenna with remote adhesive mounting with 9.8 ft cable, for use in all other approved countries The Limitless™ WDRR wireless receiver accommodates up to 14 Limitless™ digital inputs for applications that need more than one-input/one-receiver configuration. Combining inputs into one receiver rather than a one-to-one design can result in up to a 40 % savings. The WDRR provides a separate visual and selectable NPN or PNO output for indication of an actuator position change on a Limitless™ input. It possesses the ability to reconfigure or network multiple switches, or point-to-point with personalized addresses, to allow for easily adding, subtracting, or relocating Limitless™ switches.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO