Limit Switch, Side Rotary, 0.452N-M; Limit Switch Actuator:side Rotary; Contact Configuration:-; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Operating Force Max:0.452N-M; Product Range:limitless Wbx Series Rohs Compliant: Yes
Limitless™ Wireless WBX Series Hazardous Area Limit Switch, 2.4 GHz, 2.0 dBi omni w/switch mount; straight design, side rotary momentary to left, IEEE 802.15.4 radio specification, approved for use in United States, Canada, and Australia Honeywell’s Limitless™ WBX Series combines the best of Honeywell’s MICRO SWITCH™ Heavy Duty limit switches with a point-to-point (P2P) network. It has a variety of remote or built-in antenna options. Wireless-enabled limit switches can be used for position sensing and presence/absence detection for an endless number of applications. The WBX Series is especially beneficial for remote monitoring applications where wiring or wire maintenance is not physically possible or economically feasible. Combining this greater flexibility with proven harsh-duty packaging can result in increased efficiencies and improved safety for machines, equipment, and operators. Customers with a global footprint can utilize local Honeywell experts for application and solution support.