Honeywell WBX1A00ABA4

Switch Limit; Wireless Hazardous Location; Side Rotary Head; 3.6VDC
$ 641.795

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WBX1A00ABA4.

Sager Electronics

Datasheet16 pages10 years ago

Honeywell

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell WBX1A00ABA4 provided by its distributors.

Switch Limit; Wireless Hazardous Location; Side Rotary Head; 3.6VDC
Switch Limit Side Rotary Screw Mount 3.6VDC Rotary Connector Box
WIRELESS SWITCH, WBX, RP-SMA ANTENNA JACK, SIDE ROTARY MOM. TO LEFT, 802.15.4
LIMIT SWITCH, SIDE ROTARY, 0.452N-M; Limit Switch Actuator:Side Rotary; Contact Configuration:-; Contact Current AC Max:-; Contact Voltage AC Max:-; Operating Force Max:0.452N-m; Product Range:Limitless WBX Series
Limitless™ Wireless WBX Series Hazardous Area Limit Switch, 2.4 GHz, RP-SMA antenna jack, side rotary momentary to left, IEEE 802.15.4 radio specification, approved for use in United States, Canada, and Australia Honeywell’s Limitless™ WBX Series combines the best of Honeywell’s MICRO SWITCH™ Heavy Duty limit switches with a point-to-point (P2P) network. It has a variety of remote or built-in antenna options. Wireless-enabled limit switches can be used for position sensing and presence/absence detection for an endless number of applications. The WBX Series is especially beneficial for remote monitoring applications where wiring or wire maintenance is not physically possible or economically feasible. Combining this greater flexibility with proven harsh-duty packaging can result in increased efficiencies and improved safety for machines, equipment, and operators. Customers with a global footprint can utilize local Honeywell experts for application and solution support.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO