Honeywell VM821Q1

Board Mount Hall Effect / Magnetic Sensors AMR 4-PIN QUADRATURE SENSOR
$ 5.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell VM821Q1.

IHS

Datasheet5 pages5 years ago

JRH Electronics

Honeywell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-0.13%

Supply Chain

Introduction Date2020-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell VM821Q1 provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors AMR 4-PIN QUADRATURE SENSOR
Speed/Direction Sensor, Open-collector, 4 Pin, Plastic
AMR 4-Pin Quadrature Sensor Integrated Circuit
Four Wire Quad Amr Sensor |Honeywell VM821Q1
VM821Q1 Anisotropic magnetoresistive (AMR) quadrature sensor IC, 4-pin SIP, 500 units/bag The VM821Q1 Anisotropic Magnetoresistive (AMR) 4-Pin Quadrature Sensor IC is designed to detect the speed and direction and position of a ring magnet encoder target using a unique (patent pending) bridge design. The frequency of the output is proportional to the rotational speed of the target, and the rotational direction is encoded by the phase between the outputs. The sensor IC works over a wide range of speeds, temperatures and air gaps. Value to Customers The VM821Q1 sensor IC has a higher sensitivity AMR bridge array that operates with a larger airgap than Hall-effect sensor ICs, which allows for enhanced design flexibility and assembly tolerances. The sensor IC has been optimized to provide an output that is not affected by target runout or sudden air gap changes. It is insensitive to magnet pole size, allowing one sensor to be paired with different ring magnet applications. Differentiation Honeywell’s unique solution utilizes the AMR bridge in saturation, which provides a more stable output response when the system has vibration, sudden air gap changes, or target runout without requiring complex magnitude compensation algorithms. The AMR signal has greater sensitivity than Hall-effect sensor ICs, and does not require automatic gain control or chopper stabilization that can lead to increased jitter over the operating range.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO