Honeywell VG481V1

Hall Effect Sensor 20mA Differential 14V Automotive AEC-Q100 3-Pin TO-92 Bag
$ 3.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell VG481V1.

IHS

Datasheet7 pages4 years ago

Master Electronics

Honeywell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell VG481V1 provided by its distributors.

Hall Effect Sensor 20mA Differential 14V Automotive AEC-Q100 3-Pin TO-92 Bag
HALL EFFECT SENSOR IC, -40 TO 150DEG C; Sensor Case / Package: TO-92; No. of Pins: 3Pins; Supply Voltage Min: 4V; Supply Voltage Max: 24V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; 65AH2009
VG481V1 Back-biased Hall-effect speed sensor, flat TO-92-style, straight standard leads, 1000 units/bag The VG481V1 Back biased Hall-effect speed sensor IC contains a dual peak detecting circuit that is coupled with a Hall-effect element to detect the speed of a ferrous gear tooth target wheel. A biasing magnet provides a changing magnetic field as the target wheel moves past the senor IC. The sensor IC functions in reference to peak and slot magnetic levels. The sensor IC output is in either a high state or a low state, which corresponds to the target tooth/slot features. The VG481V1 IC consists of a voltage regulator, clock/oscillator, Hall-element, amplifier, internal peak/valley track and hold circuits, comparator, and open collector output stage. The sensor IC is protected from abnormal operation at low voltage by a power-on rest circuit. The output circuitry contains short circuit protection. The voltage regulator contains reverse connection protection. The slicing level is derived from the stored peak and valley values. A start-up algorithm holds the output state until the slicing level has reached a stable position. The VG481V1 is zero speed capable after initial startup as long as power is applied. The VG481V1 IC is offered in flat TO-92-style package with straight leads in bulk packaging which allows for a compact PC board layout. Value to Customers Uses a dual peak detecting circuit derived from the stored peak and valley values. This provides zero speed capability and more accurately tracks targets that exhibit run-out and other variations. AEC-Q100 qualified and often suitable for automotive applications. Provides higher accuracy. Differentiation Provides lesser operate point variation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO