Honeywell V7-3S17D8-022

Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 0.1A 125VAC 0.29N Screw Mount
$ 4.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-3S17D8-022.

IHS

Datasheet9 pages10 years ago

TME

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-3.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-2S17D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 0.1A 125VAC 0.88N Panel Mount
HoneywellV7-1S17D8-263
Switch Snap Action SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 0.88N Panel Mount
Omron D3V-015-1C23 Snap Acting Limit Switch SPDT Momentary 0.1A
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 12.2mm PANEL MOUNT
HoneywellV7-1S17D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 0.1A 125VAC 1.67N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount

Descriptions

Descriptions of Honeywell V7-3S17D8-022 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 0.1A 125VAC 0.29N Screw Mount
Mini Basic Snap Action Switch Straight Lever SPDT .01A 125VA
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 10VDC, 5.21mm, Quick Connect Terminal, Steel Lever Actuator, Panel Mount
Switch Limit; Miniature; Lever Head; SPDT; 0.1A
SWITCH SNAP ACT SPDT 100MA 125V
BASIC SWITCH, V7 SERIES, SPDT, 100MA 125VAC, LEVER ACT, QC TABS
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 100 mA at 125 Vac, Straight Lever Actuator, 0,29 N [1.1 oz] Maximum Operating Force, Gold Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
MICRO SWITCH, STR LEVER, SPDT 100mA 125V; MICRO SWITCH, STR LEVER, SPDT 100mA 125V; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Hinge Lever; Switch Operation:On-Off; Operating Force Max:30gf; Contact Voltage AC Nom:125V; Contact Current Max:100mA
Snap Action Basic Switch; Actuator Style:Hinge Lever; Operating Force Max:1.1ozf; Switch Operation:On-Off; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:100mA; Operating Position:15.2 mm; Over Travel:2.16mm ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V73S17D8022