Honeywell V19S05-V3Z015

Basic/Snap Action Switches Switch Basic Rohs Compliant: Yes |Honeywell V19S05-V3Z015
$ 2.574
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V19S05-V3Z015.

Sager Electronics

Datasheet11 pages3 years ago
Datasheet12 pages6 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+3.60%

Descriptions

Descriptions of Honeywell V19S05-V3Z015 provided by its distributors.

Basic/Snap Action Switches Switch Basic Rohs Compliant: Yes |Honeywell V19S05-V3Z015
400mA 125V 5A Single Pole Double Throw (SPDT) 125V 1,000,000 Times Limit Switches ROHS
MICROSWITCH, SPDT, 5A, 125VAC, 15GF; Microswitch Type: Standard; Microswitch Actuator: Pin Plunger; Contact Configuration: SPDT; Switch Terminals: Quick Connect, RAST 2.5; Contact Current Max: 5A; Contact Voltage DC Nom: -

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V19S05-V3Z015.
  • V19S05V3Z015