Honeywell V15W2-EZ100-W2

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 74.57VA 0.98N Screw Mount Quick Connect Box
$ 7.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V15W2-EZ100-W2.

Sager Electronics

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago

JRH Electronics

Honeywell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+4.97%

Descriptions

Descriptions of Honeywell V15W2-EZ100-W2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 74.57VA 0.98N Screw Mount Quick Connect Box
MICRO SWITCH V15W2 Series Explosion Proof Basic Switch, quick-connect terminals, SPDT, 100 g max. operating force, pin plunger, metric mounting holes, silver contacts, and 5 A electrical rating MICRO SWITCH V15W2 Series explosion proof switch approved for use in Zone 2 hazardous locations.
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
BASIC / SNAP ACTION SWITCHES SWITCH BASIC ROHS COMPLIANT: YES
On-Mom SPDT 1N 1mm 1000000Cycles 50000Cycles 5A(AC) 1.2¡ã 40.8mm*17.5mm
MICRO SW, SPDT, PIN PLUNGER, 5A, 250VAC; Microswitch Type:Snap Action; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:5A; Contact Voltage DC Nom:- 94AC65
Contact Current - AC A = 5 / Actuator Type = Plunger / Termination Type = Quick Connect / Housing Material = Polybutylene Terephthalate (PBT) / Contact Voltage - AC V = 250 / Width mm = 10.3 / Series = V15W2 / Length mm = 33 / Actuation Force N = 0.96 / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V15W2-EZ100-W2.
  • V15W2EZ100W2
  • V15W2EZ100W2.