Honeywell TARS-BAASS

Tars-imu, Transportation Attitude Reference Sensor, 6-AXIS, 9-36V, Can J1939
$ 380.026
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell TARS-BAASS.

Master Electronics

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+8.57%

Descriptions

Descriptions of Honeywell TARS-BAASS provided by its distributors.

TARS-IMU, TRANSPORTATION ATTITUDE REFERENCE SENSOR, 6-AXIS, 9-36V, CAN J1939
IMUs - Inertial Measurement Units 9-36V GEN SALES IMU
TRANSPORTATION ATTITUDE REFERENCE SYSTEM;
TARS-B SERIES, 9-36V, GEN SALES
Inertial Measurement Unit, 500Deg/S, 36V; Sensor Type:Accelerometer, Gyroscope, Inclinometer; Sensing Axis:X, Y, Z; Supply Voltage Min:9V; Supply Voltage Max:36V; Sensor Case/Package:Module; No. Of Pins:4Pins; Rate Range:± 500°/S Rohs Compliant: Yes |Honeywell TARS-BAASS

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO