Honeywell SSCMRRV015PD2A3

Pressure Sensor Dual Radial Barbed Ports -15Psi to 15psi Differential I2C 8-Pin SMT
$ 33.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCMRRV015PD2A3.

IHS

Datasheet33 pages11 years ago

Electro Sonic

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
+1.14%

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Honeywell SSCMRRV015PD2A3 provided by its distributors.

Pressure Sensor Dual Radial Barbed Ports -15Psi to 15psi Differential I2C 8-Pin SMT
Avnet Japan
Board Mount Pressure Sensor -15psi to 15psi Differential Medical 8-Pin SMD Module
BOARD MOUNT PRESSURE SENSOR, 3V, SMT, DUAL RADIAL BARBED, SSC SERIES
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
Pressure Sensor, Diff, +/-15Psi; Pressure Type:Differential; Operating Pressure Min:-15Psi; Operating Pressure Max:15Psi; Supply Voltage Min:3.6Vdc; Supply Voltage Max:3Vdc; Sensor Case/Package:-; No. Of Pins:8Pins; Qualification:-Rohs Compliant: Yes |Honeywell SSCMRRV015PD2A3
Pressure Type = Differential / Operating Pressure = ±15 psi / Supply Current mA = 2.7 / Output Type = Digital / Output Type = I²C / Accuracy % = 0.25 / Port Type = Dual Radial Barbed / Resolution bit = 12 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SMT / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Length mm = 12.9 / Width mm = 13.3 / Height mm = 5.4 / Pressure Media = Gas / Pressure Media = Liquid

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO