Honeywell SSCMRRV005PDAA5

Board Mount Pressure Sensor, SMT, Dual Radial, Analog, 5V, Liquid/gas, Ssc Serie
$ 31.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCMRRV005PDAA5.

Newark

Datasheet33 pages11 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell SSCMRRV005PDAA5 provided by its distributors.

BOARD MOUNT PRESSURE SENSOR, SMT, DUAL RADIAL, ANALOG, 5V, LIQUID/GAS, SSC SERIE
Piezoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, Rectangular, Through Hole Mount
PRESSURE SENSOR, DIFF, +/-5PSI;
Pressure Sensor, Diff, 5Psi, Analog; Pressure Type:Differential; Operating Pressure Min:-5Psi; Operating Pressure Max:5Psi; Supply Voltage Min:4.75Vdc; Supply Voltage Max:5.25Vdc; Sensor Case/Package:-; No. Of Pins:8Pins Rohs Compliant: Yes |Honeywell SSCMRRV005PDAA5

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO