Honeywell SSCDRRV100MGSA3

Pressure Sensor Dual Radial Barbed Ports 0mbar to 100mbar Gage SPI 8-Pin DIP
$ 30.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDRRV100MGSA3.

element14 APAC

Datasheet33 pages11 years ago

JRH Electronics

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-2.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell SSCDRRV100MGSA3 provided by its distributors.

Pressure Sensor Dual Radial Barbed Ports 0mbar to 100mbar Gage SPI 8-Pin DIP
Avnet Japan
Board Mount Pressure Sensor 0bar to 0.1bar Gage Medical 8-Pin DIP Module
BOARD MOUNT PRESSURE SENSOR, 3V, DIP, DUAL RADIAL BARBED, SSC SERIES
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
Pressure Type = Gauge / Operating Pressure = 0 ... 100 mbar / Supply Current mA = 2.1 / Output Type = Digital / Output Type = SPI / Accuracy % = 0.25 / Port Type = Dual Radial Barbed / Resolution bit = 12 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / MSL = Level-1 / Length mm = 12.9 / Width mm = 13.3 / Height mm = 11.9 / Pressure Media = Gas / Pressure Media = Liquid

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCDRRV100MGSA3.