Honeywell SSCDRRV100MDSA3

Pressure Sensor Dual Radial Barbed Ports -100mbar to 100mbar Differential SPI 8-Pin DIP
$ 33.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDRRV100MDSA3.

element14 APAC

Datasheet33 pages11 years ago

Electro Sonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-1.19%

CAD Models

Download Honeywell SSCDRRV100MDSA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell SSCDRRV100MDSA3 provided by its distributors.

Pressure Sensor Dual Radial Barbed Ports -100mbar to 100mbar Differential SPI 8-Pin DIP
Avnet Japan
TruStability Board Mount Pressure Sensor ±100 mbar, Differential, Digital/SPI, Gas/Liquid, DIP
Board Mount Pressure Sensor -0.1bar to 0.1bar Differential Medical 8-Pin DIP Module
BOARD MOUNT PRESSURE SENSOR, 3V, DIP, DUAL RADIAL BARBED, SSC SERIES
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
Pressure Sensor, Diff, +/-100Mbar, Dip; Pressure Type:Differential; Operating Pressure Min:-100Mbar; Operating Pressure Max:100Mbar; Supply Voltage Min:3.6Vdc; Supply Voltage Max:3Vdc; Sensor Case/Package:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |Honeywell SSCDRRV100MDSA3

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCDRRV100MDSA3.