Honeywell SSCDRRN025MDAA3

Sensor, TruStability, Pressure, DIP, 25 milliBar Differential, Amplified, 3.3V
$ 44.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDRRN025MDAA3.

IHS

Datasheet33 pages11 years ago

Honeywell

Electro Sonic

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-4.55%

CAD Models

Download Honeywell SSCDRRN025MDAA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensor, TruStability, Pressure, DIP, 2- in H2O Gauge, I2C, 3.3 V Supply
Board Mount Pressure Sensor -1psi to 1psi Differential Medical 8-Pin DIP Module
Board Mount Pressure Sensor 0psi to 30psi Gage Medical 8-Pin DIP Module

Descriptions

Descriptions of Honeywell SSCDRRN025MDAA3 provided by its distributors.

Sensor, TruStability, Pressure, DIP, 25 milliBar Differential, Amplified, 3.3V
Pressure Sensor -0.025bar to 0.025bar Differential 8-Pin DIP Module
PRESSURE SENSOR, -25 TO 25mBAR, 1; Sensor Interface:PCB Mount; Operating Pressure Range:-25mbar to 25mbar; Sensor Output:Analogue; Supply Current:1.6mA; Voltage Rating:3.3V; Port Style:Radial; Pressure Measurement Type:Differential
SENSOR, TRUSTABILITY, 0.025BAR, 3.3V; SVHC:No SVHC (19-Dec-2011); Accuracy:±0.25%; Input Type:Radial, dual ports, same side; Operating Temperature Range:-20°C to +85°C; Output Type:Analogue; Pressure Max:0.025bar; Pressure Type:Differential; Supply Voltage V DC:3.3V; Termination Type:DIP
TruStability™ SSC Series-Standard Accuracy, analog, DIP RR: dual radial barbed ports, same side, differential, ±25 mbar, 3.3 Vdc, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO