Honeywell SSCDANV030PAAA5

TruStability Board Mount Pressure Sensor 0 ... 30 psi, Absolute, Analogue, Gas/Liquid, DIP
$ 38.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDANV030PAAA5.

element14 APAC

Datasheet33 pages11 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell SSCDANV030PAAA5 provided by its distributors.

TruStability Board Mount Pressure Sensor 0 ... 30 psi, Absolute, Analogue, Gas/Liquid, DIP
Pressure Sensor Single Axial Barbed Port 0Psi to 30psi Absolute Analogue Output 8-Pin DIP
Avnet Japan
BOARD MOUNT PRESSURE SENSOR, 5V, DIP, SINGLE AXIAL BARBED, SSC SERIES
Piezoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Rectangular, Through Hole Mount
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
PRESSURE SENSOR, ABSOLUTE, 30PSI, 5VDC; Operating Pressure Max: 30psi; Sensor Output: Analogue; Pressure Measurement Type: Absolute; Voltage Rating: 5VDC; Port Style: Single Axial Barbed; Supply Current: 2.7m
PRESSURE SENSOR, ABSOLUTE, 0-30PSI, DIP; Pressure Type:Absolute; Operating Pressure Min:0psi; Operating Pressure Max:30psi; Supply Voltage Min:5.25VDC; Supply Voltage Max:4.75VDC; Sensor Case / Package:DIP; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCDANV030PAAA5.