Honeywell SSCDANV015PGSA3

Pressure Sensor Single Axial Barbed Port 0Psi to 15psi Gage SPI 8-Pin DIP
$ 26.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDANV015PGSA3.

element14 APAC

Datasheet33 pages11 years ago

Electro Sonic

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-7.90%

CAD Models

Download Honeywell SSCDANV015PGSA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell SSCDANV015PGSA3 provided by its distributors.

Pressure Sensor Single Axial Barbed Port 0Psi to 15psi Gage SPI 8-Pin DIP
Avnet Japan
BOARD MOUNT PRESSURE SENSOR, 3V, DIP, SINGLE AXIAL BARBED, SSC SERIES
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
PRESSURE SENSOR, GAUGE, 0-15PSI, DIP; Pressure Type:Gauge; Operating Pressure Min:0psi; Operating Pressure Max:15psi; Supply Voltage Min:3.6VDC; Supply Voltage Max:3VDC; Sensor Case / Package:DIP; No. of Pins:8Pins; Accuracy:± 0.25% RoHS Compliant: Yes
Pressure Type = Gauge / Operating Pressure = 0 ... 15 psi / Supply Current mA = 2.1 / Output Type = Digital / Output Type = SPI / Accuracy % = 0.25 / Port Type = Single Axial Barbed / Resolution bit = 12 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / MSL = Level-1 / Length mm = 10 / Width mm = 13.3 / Height mm = 14.7 / Pressure Media = Gas / Pressure Media = Liquid

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCDANV015PGSA3.