Honeywell SSCDANV015PGAA5

TruStability Board Mount Pressure Sensor 0 ... 15 psi, Gauge, Analogue, Gas/Liquid, DIP
$ 40.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDANV015PGAA5.

element14 APAC

Datasheet33 pages11 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-2.68%

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell SSCDANV015PGAA5 provided by its distributors.

TruStability Board Mount Pressure Sensor 0 ... 15 psi, Gauge, Analogue, Gas/Liquid, DIP
Pressure Sensor Single Axial Barbed Port 0Psi to 15psi Gage Analogue Output 8-Pin DIP
Avnet Japan
Board Mount Pressure Sensor 0.5V to 4.5V 0psi to 15psi Gage Medical 8-Pin DIP
BOARD MOUNT PRESSURE SENSOR, 5V, DIP, SINGLE AXIAL BARBED, SSC SERIES
Piezoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
PRESSURE SENSOR, GAUGE, 0-15PSI, DIP; Pressure Type:Gauge; Operating Pressure Min:0psi; Operating Pressure Max:15psi; Supply Voltage Min:5.25VDC; Supply Voltage Max:4.75VDC; Sensor Case / Package:DIP; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCDANV015PGAA5.