Honeywell SSCDANV015PAAA5

TruStability Board Mount Pressure Sensor 0 ... 15 psi, Absolute, Analogue, Gas/Liquid, DIP
$ 39.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDANV015PAAA5.

element14 APAC

Datasheet33 pages11 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-55.89%

CAD Models

Download Honeywell SSCDANV015PAAA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell SSCDANV015PAAA5 provided by its distributors.

TruStability Board Mount Pressure Sensor 0 ... 15 psi, Absolute, Analogue, Gas/Liquid, DIP
Pressure Sensor Single Axial Barbed Port 0Psi to 15psi Absolute Analogue Output 8-Pin DIP
Avnet Japan
Board Mount Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 8-Pin DIP
BOARD MOUNT PRESSURE SENSOR, 5V, DIP, SINGLE AXIAL BARBED, SSC SERIES
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount
Board Mount Pressure Sensors BOARD MOUNT PRESSURE SENSOR
Pressure Sensor, Absolute, 0 To 15Psi; Pressure Type:Absolute; Operating Pressure Min:0Psi; Operating Pressure Max:15Psi; Supply Voltage Min:4.75Vdc; Supply Voltage Max:5.25Vdc; Sensor Case/Package:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |Honeywell SSCDANV015PAAA5

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSCDANV015PAAA5.