Honeywell SSCDANT005PGAA5

Sensor, Trustability. Pressure, Liquid Media Option, 5 PSI Gauge, Amplified
$ 36.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCDANT005PGAA5.

IHS

Datasheet33 pages11 years ago

Farnell

JRH Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.46%

CAD Models

Download Honeywell SSCDANT005PGAA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Mount Pressure Sensors DIPSingAxBrblss5PSIG Unamplified,Not comp
SENSOR, PRESSURE, DIP, BARBLESS AXIAL PORT, 15 PSIA, UNAMPLIFIED
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-15Psi 0.25% RECTANGULAR THROUGH HOLE MOUNT

Descriptions

Descriptions of Honeywell SSCDANT005PGAA5 provided by its distributors.

SENSOR, TRUSTABILITY. PRESSURE, LIQUID MEDIA OPTION, 5 PSI GAUGE, AMPLIFIED
Board Mount Pressure Sensor 0psi to 5psi Gage Medical 8-Pin DIP
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Through Hole Mount
PRESSURE SENSOR, 5PSI, 1; Operating Pres; PRESSURE SENSOR, 5PSI, 1; Operating Pressure Min:0psi; Operating Pressure Max:5psi; Sensor Output:Analogue; Supply Current:2mA; Voltage Rating:5V; Port Style:Axial; Pressure Measurement Type:Gage; Sensor Interface:PCB Mount

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO