Honeywell SS94A1B

Magnetic Field Sensor-hall Effect -50-50MT Rectangular Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS94A1B.

Farnell

Datasheet1 page18 years ago

IHS

Master Electronics

Electro Sonic

Newark

Supply Chain

Introduction Date1992-08-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-02-29
LTD Date2012-05-31

Descriptions

Descriptions of Honeywell SS94A1B provided by its distributors.

MAGNETIC FIELD SENSOR-HALL EFFECT -50-50mT RECTANGULAR THROUGH HOLE MOUNT
SENSOR HALL EFFECT ANALOG 3SIP / Hall Effect Sensor Single Axis 3-SIP
HALL EFFECT POSITION SENSOR; Sensor Terminals:Pin; Supply Voltage Range DC:4.5V to 8V; Output Configuration:Sink / Source; SVHC:No SVHC (18-Jun-2010); Termination Type:Through Hole
Hall Effect Position Sensor; Sensor Terminals:Through Hole; Supply Voltage Max:8VDC; Supply Voltage Min:4.5VDC; Current Rating:17.5mA; Mounting Type:Through Hole; Operate Point Max:500G; Operate Point Min:-500G ;RoHS Compliant: Yes
The SS9 utilizes a Hall effect integrated circuit chip which provides increased temperature stability and performance. Laser trimmed thick film resistors on the ceramic substrate and thin film resistors on the integrated circuit reduce null and gain shifts over temperature which results in consistent sensitivity from one device to the next. APPLICATION CONSIDERATION: The output is clamped at the high end. Clamping voltage may be as low as 9 Vdc. The output will not exceed the clamping voltage regardless of field strength or power supply.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS94A1B.