Honeywell SS491B

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS491B.

Honeywell

Datasheet16 pages11 years ago
Instruction Sheet5 pages12 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2005-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellSS495A
Sensor; Sink; 4.5 to 10.5 VDC; 8.7 mA @ 5 VDC; 0.2 VDC (Typ.)/0.4 VDC (Min.)
HoneywellSS496A1
SENSOR LINEAR ANALOG RADIAL / Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag
HoneywellSS495A1
SENSOR LINEAR ANALOG RADIAL / Hall Effect Sensor 10mA Ratiometric 5V/9V 3-Pin Bag

Descriptions

Descriptions of Honeywell SS491B provided by its distributors.

Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Hall Effect Sensor, -5mT Min, 6mT Max, 0.40-9.80V, Rectangular, Through Hole Mount
SENSOR, HALL-EFFECT, 1ST LEVEL, MINIATURE RATIOMETRIC, RADIAL LEAD IC PACKAGE
SENSOR HALL EFFECT ANALOG TO92-3
Honeywell Commercial Solid State/Magnet
Hall Effect Sensor 5V/9V 3-Pin Bag
SS40A Series Low-Cost Bipolar Hall Effect sensors have a thermally balanced integrated circuit over full temperature range. The bipolar magnetics respond to alternating North and South poles. A built-in regulator provides very stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS40A Series Low-Cost Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: The integrated circuitry provides excellent temperature stability and accuracy in a robust design. These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO