Honeywell SS441A-R

Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag
$ 1.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS441A-R.

IHS

Datasheet11 pages8 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.587
$ 5.26
$ 5.26
Stock
57,597
654,237
654,237
Authorized Distributors
6
6
6
Polarity
-
Inverting
Inverting
Sensing Method
-
Hall Effect
Hall Effect
Current Rating
10 mA
10 mA
10 mA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Min Supply Voltage
3.8 V
3.8 V
3.8 V
Max Supply Voltage
30 V
30 V
30 V
Case/Package
TO-92-3
TO-92
TO-92
Mount
-
Through Hole
Through Hole
Sensitivity (mV/A)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS449R
Hall Effect Sensor, Rectangular, Through Hole Mount, ROHS COMPLIANT, TO-92, 3 PIN
HoneywellSS449A-SP
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin T/R
HoneywellSS41-T3
BIPOLAR HALL-EFFECT DIGITAL POSITION SENSOR, TO-92, STRAIGHT T STANDARD LEADS
OptekOH180U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
OptekOH090U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
TT ElectronicsOHS3151U
Hall Effect Sensor, 5mT Max, 2.10-2.90V, Bipolar, Plastic/epoxy, Square, 3 Pin, Through Hole Mount

Descriptions

Descriptions of Honeywell SS441A-R provided by its distributors.

Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag
Hall Effect Sensor, Rectangular, Through Hole Mount
Board Mt. Hall Effect/Magnetic Sensors COMM SOLID
Speed & Position,Magnetic Sensors,Unipolar
Honeywell Commercial Solid State/Magnet

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO