Honeywell SPS-L225-HDLS

Absolute Magnetoresistive Sensor, 0mm Min, 225mm Max, Rectangular, Panel Mount
$ 618.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SPS-L225-HDLS.

IHS

Datasheet7 pages4 years ago

Farnell

Sager Electronics

Honeywell

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2010-09-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell SPS-L225-HDLS provided by its distributors.

Absolute Magnetoresistive Sensor, 0mm Min, 225mm Max, Rectangular, Panel Mount
SENSOR, SMART POSITION, DIGITAL, 0 MM TO 225 MM SENSING RANGE, MAGNET INCLUDED
Magnetoresistive Digital 6V 24V ¡À0.4% 0~225.00mm External Magnet,Included , 295.3mm*18mm*28.2mm
Linear Position Sensor 24V Digital Output Automotive
HONEYWELL SPS-L225-HDLS LINEAR POSITION SENSOR. +/- 0.4%
MICRO SWITCH# Pushbuttons and Manual Switches
Linear Displacement Sensors 225 mm linear
Speed & Position,Smart Position,Linear
LINEAR POSITION SENSOR. +/- 0.4%; Operat; LINEAR POSITION SENSOR. +/- 0.4%; Operating Temperature Range:-40°C to +125°C; Length:227mm; Insulation Testing Voltage:0V to 600V; Linearity %:0.4%; Sensing Range Max:225mm; Sensing Range Min:0mm; Sensor Output:Digital

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO