Honeywell SNG-SPRC-003

"hall Sensor, Right Angle, 46Mm " |Honeywell SNG-SPRC-003
$ 53.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SNG-SPRC-003.

IHS

Datasheet6 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-12.12%

Supply Chain

Country of OriginMexico
Introduction Date2019-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell SNG-SPRC-003 provided by its distributors.

"hall Sensor, Right Angle, 46Mm " |Honeywell SNG-SPRC-003
Sensor, Speed, Hall Effect
MAGNETIC SWITCH UNIPOLAR
Hall Switches ROHS
Speed Sensing
SNG-S Series, Hall-effect speed sensor, zero speed, plastic housing, 46 mm housing length, integral Amp Superseal 1.5 connector, right angle exit, 4.8 V to 24 V supply voltage The SNG-S Series Speed Sensors use a magnetically biased Hall-effect integrated circuit (IC) to accurately sense movement of ferrous metal targets. The specially designed IC and a permanent magnet are sealed in rugged, probe-type packages. The IC detects the alteration of the magnet's flux density when it is approached by ferrous metal. A sensor positioned at the circumference of a revolving gear wheel detects the teeth and spaces, and supplies a digital pulse output with frequency proportional to gear wheel speed. Optimum performance is dependent upon a combination of variables such as target material, geometry and speed, sensor/target gap, and environmental temperature. Value to Customers Higher reliability: IP69K rating, EMC radiated immunity protection, O-ring seal and wide operating temperature range: Improves equipment uptime Minimizes service costs Provides resistance to high electrical noise Provides resistance to moisture intrusion Wide operating temperature range Cost-competitive: Designed and manufactured using a platform-based approach that enables better cost competitiveness and mechanical and electrical configurability for customers. Flexible: Wide operating temperature range, robust electrical noise immunity and enhanced environmental sealing capability allow flexibility of use in the application. Expedites installation: O-ring seal for use in pressure applications and a fixed mounting flange allows for a simpler installation process, using one fastener.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO