Honeywell SNG-QPMB-000

Quadrature Speed and Direction Sensor Digital Output 5V/9V/12V/15V/18V/24V Automotive 4-Pin
$ 70.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SNG-QPMB-000.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Honeywell

Sager Electronics

Inventory History

3 month trend:
+81.48%

Supply Chain

Introduction Date2020-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell SNG-QPMB-000 provided by its distributors.

Quadrature Speed and Direction Sensor Digital Output 5V/9V/12V/15V/18V/24V Automotive 4-Pin
SENSOR, SPEED/DIRECTION, 45MM, PLASTIC, CABLE LEADS, STRAIGHT EXIT, SNG-Q SERIE
Speed Sensors Magspeed Quadrature Speed Sensor
Speed/Direction Sensor, Plastic
SENSOR HALL EFFECT DIGITAL CABLE
Speed Sensor, 1K, 4.5V-26V, 14.95Mm, Cbl; Supply Voltage Min:4.5V; Supply Voltage Max:26V; Sensor Terminals:Cable; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Speed Sensor Type:-; Output Voltage (Peak To Peak):-Rohs Compliant: Yes |Honeywell SNG-QPMB-000
SNG-Q Series, quadrature speed and direction sensor, plastic housing, 45 mm housing length, 500 mm cable, straight exit The SNG-Q Series Quadrature Speed and Direction Sensors are designed to provide both speed and direction information. Speed information is provided from digital square wave outputs; direction is provided using a quadrature output with signals 90° phase shifted from each other. With the quadrature output, target direction is determined by output lead/lag phase shifting.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNGQPMB000