Descriptions of Honeywell SNDH-T4P-G01 provided by its distributors.
QUADRATURE SPEED AND DIRECTION SENSOR, STAINLESS STEEL, 203.8MM CABLE TO CONNECTOR
SENSOR, QUADRATURE SPEED AND DIRECTION, PRELEADED W/AMP SUPER SEAL CONNECTOR
Speed Sensors 45mm Barrel, 4.5Vdc 1 Hz to 15kHz,OpFreQ
Quadrature Speed and Direction Sensor Automotive
Hall Effect Sensor, Cylindrical, Flange Mount
Open Collector 4.5V 13.6mA 20mA 18V
Transportation & Industrial Speed
SEN HALL OPN COLLECTOR CONNECTOR
SPEED SENSOR, HALL-EFFECT, 18VDC
SENSOR HALL OPEN COLLECTOR CONN
QUADRATURE SPEED&DIRECTION SEN
Speed Sensor, Hall-Effect, 18Vdc; Supply Voltage Min:4.5Vdc; Supply Voltage Max:18Vdc; Sensor Terminals:Connector; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Speed Sensor Type:-; Output Voltage (Peak To Peak):-Rohs Compliant: Yes |Honeywell SNDH-T4P-G01
SNDH-T Series, Hall-effect quadrature speed and direction sensor, 555 mm cable with AMP 4-Pin oval connector, straight exit The SNDH-T Series is a dual differential hall sensor that provides speed and direction information using a quadrature output with signals 90 degree phase shifted from each other. Target direction is determined by output ead/lag phase shifting. This product is designed for applications where extremely high resolution is required at wide frequency ranges, 1 kHz to 15 kHz, and large air gaps. BiCMOS (bipolar complementary metal-oxide-semiconductor) Hall-effect technology, using advanced digital signal processing for dynamic off-set cancellation, provides enhanced air gap performance and phase shift accuracy over most conditions. Unique patented (pending) IC (integrated circuit) packaging provides output phase shift tolerancing with enhanced accuracy. The robust package is automotive under-the-hood grade for most environmental conditions as well as EMI (electromagentic interference) hardened. Multiple connection options, including wire harness and integral connector versions using AMP super seal or AMP Jr. Timer connectors, are available. Package design includes an o-ring seal for pressure applications and a fixed mounting flange.