Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SDX100G2

Pressure Sensor, Calibrated, -40 To 85 C, 100 Psi, Gauge, Single Port, Analogue, 20 V
$ 234.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDX100G2.

Newark

Datasheet4 pages17 years ago
Datasheet4 pages18 years ago
Datasheet4 pages21 years ago

element14 APAC

JRH Electronics

Farnell

Inventory History

3 month trend:
-2.06%

CAD Models

Download Honeywell SDX100G2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellSDX100D4
Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin PDIP-D4
HoneywellSDX100A4
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-100Psi 0-100mV RECTANGULAR THROUGH HOLE MOUNT
HoneywellSDX100A2
Pressure Sensor 0psi to 100psi Absolute 6-Pin PDIP-A2
PanasonicADP5161
Pressure Sensor 0.5V to 4.5V 0kPa to 500kPa Gauge 6-Pin DIP Carton/Case
PanasonicADP5160
Ultra Small Highly Semiconductor Pressure Sensor (DIP)

Descriptions

Descriptions of Honeywell SDX100G2 provided by its distributors.

Pressure Sensor, Calibrated, -40 To 85 C, 100 Psi, Gauge, Single Port, Analogue, 20 V
Pressure Sensor 0Psi to 100Psi Gage 6-Pin PDIP-G2
Vented Gauge Wheatstone Bridge 689.48kPa 20V 1.03421MPa ±1% DIP TH 11.94mm × 13.97mm × 15.11mm
SENSOR TEMP COMP 100PSIG DIP / Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0 mV ~ 100 mV (12V) 6-DIP Module
The SDX series sensors provide a very cost effective solution for pressure applications that require small size plus performance. These calibrated and temperature compensated sensors give an accurate and stable output over a 0 °C to 50 °C [32 &#176
PRESSURE SENSOR, 0-100PSIG; External Depth:11.94mm; External Length / Height:15.1mm; Lead Spacing:2.54mm; Max Operating Temperature:85°C; Max Pressure (Bar):150psi; Min Temperature Operating:-40°C; Operating Pressure Range:0 to 100psig; Ouput Impedance:4kohm; Series:SDX; Voltage, Reference:12V; Voltage, Supply Max:20V; Width, External:13.97mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO