Honeywell SDP8405-002

No Phototransistor Chip Silicon 935nm 2-Pin T-1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SDP8405-002.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Newark

Supply Chain

Introduction Date1994-07-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSDP8105-001
Detector; T-1; NPN; 20 deg; 15 V; 1.1 V; 0.5 mA (Min.); 250 nA; 70 mW; -40 deg
HoneywellSDP8476-201
No Phototransistor Chip Silicon 935nm 2-Pin T-1
OsramSFH 309
OPTO SFH 309 24 FULL SPECTRUM PHOTOTRANSISTOR, THROUGH HOLE 2-PIN 3MM(T-1)PACKAGE
OPTO SFH 309 FA 24 DEG IR PHOTOTRANSISTOR, THROUGH HOLE 2-PIN 3MM (T-1) PACKAGE
OsramSFH 310
SFH 310 50 IR+VISIBLE LIGHT PHOTOTRANSISTOR, THROUGH HOLE 2-PIN 3MM(T-1)PACKAGE
OptekOP599A
Photo Transistor 0.05A I(C) Rohs Compliant: Yes |Tt Electronics/optek Technology OP599A

Descriptions

Descriptions of Honeywell SDP8405-002 provided by its distributors.

No Phototransistor Chip Silicon 935nm 2-Pin T-1
Sensors, Infrared Sensors, Emitter
SENSOR PHOTO 935NM TOP VIEW RAD
SILICON PHOTOTRANS T-1 PLASTIC
TRANSISTOR, PHOTO, NPN, T-1; Transistor; TRANSISTOR, PHOTO, NPN, T-1; Transistor Polarity:NPN; Power Consumption:70mW; Viewing Angle:20°; No. of Pins:2; C-E Breakdown Voltage:5V; Dark Current:100nA; Fall Time tf:15µs; Leaded Process Compatible:Yes; Light Current:14mA
SDP Series Silicon Phototransistor, T-1 Clear Plastic Package The SDP8405 is an NPN silicon phototransistor transfer molded in a T-1 clear plastic package. Transfer molding of this device assures superior optical centerline performance compared to other molding processes. Lead lengths are staggered to provide a simple method of polarity identification.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP 8405-002
  • SDP8405-002.