Honeywell SCX15AN

Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Absolute, Dual Radial Barbless, Analogue, 20 V
$ 477.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SCX15AN.

element14 APAC

Datasheet4 pages22 years ago
Datasheet4 pages22 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-0.24%

Supply Chain

Country of OriginMexico
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellSCX15DN
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Differential, Dual Radial Barbless, Analogue
HoneywellSCX15ANC
HONEYWELL SCX15ANC Pressure Sensor, Microstructure, Voltage, 15 psi, Absolute, 20 V, Straight
HoneywellSCX15DNC
Pressure Sensor 5.7V to 6.3V 0Psi to 15Psi Differential/Gage 6-Pin
NXP SemiconductorsMPX5100DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-14.5Psi 2.5% 0.20-4.70V THROUGH HOLE MOUNT
NXP SemiconductorsMPX4115AP
NXP MPX4115AP.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX5100AP
Pressure Sensor 0.2V to 4.7V 15KPa to 115KPa Absolute 6-Pin Case 867B-04

Descriptions

Descriptions of Honeywell SCX15AN provided by its distributors.

Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Absolute, Dual Radial Barbless, Analogue, 20 V
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
Pressure Sensor 5.8V to 6.2V 0Psi to 15Psi Absolute 6-Pin
PRESSURE SENSOR, 0-15PSIA; External Depth:26.2mm; External Length / Height:25.4mm; Fixing Centres:21.6mm; Hysteresis:0.5%; Lead Spacing:2.54mm; Linearity:0.5%; Ouput Impedance:4kohm; Pressure Range, Operating:0 to 15psia; Pressure, Max:30psi; Series:SCX; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Reference:12V; Voltage, Supply Max:30V; Width, External:27.9mm
SCX Series, Absolute; 0 psi to 15 psi Operating Pressure, Temperature Compensated, Straight Port The SCX series sensors provide a very cost-effective solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate and stable output over a 0 °C to 70 °C [32 °F to 158 °F] temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the Like. Devices are available to measure absolute, differential and gage pressures from 1 psi (SCX01) up to 150 psi (SCX150). The Absolute (A in model number) devices have an internal vacuum reference and an output voltage proportional to absolute pressure. The Differential (D in model number) devices allow application of pressure to either side of the pressure-sensing diaphragm and can be used for gage or differential measurements. The SCX series devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. This package provides excellent corrosion resistance and provides isolation to external packaging stresses. The package has convenient mounting holes and pressure ports for ease of use with standard plastic tubing for pressure connection. If the application requires extended temperature range operation, beyond 0 °C to 70 °C [32 °F to 158 °F], two pins which provide an output voltage proportional to temperature are available for use with external circuitry. The 100 µS response time makes this series an excellent choice for computer peripherals and pneumatic control applications. The output of the bridge is ratio metric to the supply voltage. Operation from any dc supply voltage up to 20 Vdc is acceptable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCX15AN.