What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell SCX15DNC

Pressure Sensor 5.7V to 6.3V 0Psi to 15Psi Differential/Gage 6-Pin
$ 418.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SCX15DNC.

Factory Futures

Datasheet4 pages22 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
+6.16%

Supply Chain

Country of OriginMexico
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellSCX15ANC
HONEYWELL SCX15ANC Pressure Sensor, Microstructure, Voltage, 15 psi, Absolute, 20 V, Straight
HoneywellSCX15DN
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Differential, Dual Radial Barbless, Analogue
HoneywellSCX15AN
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Absolute, Dual Radial Barbless, Analogue, 20 V
NXP SemiconductorsMPX5100DP
NXP MPX5100DP.. Pressure Sensor, Differential, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX4115AP
NXP MPX4115AP.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX5100AP
Pressure Sensor 0.2V to 4.7V 15KPa to 115KPa Absolute 6-Pin Case 867B-04

Descriptions

Descriptions of Honeywell SCX15DNC provided by its distributors.

Pressure Sensor 5.7V to 6.3V 0Psi to 15Psi Differential/Gage 6-Pin
Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
Board Mount Pressure Sensors 0 to15psid 6PIN SIP UNAMP DIFF GAGE 20V
PRESSURE SENSOR, 0-15PSID; SVHC:No SVHC (19-Dec-2011); External Depth:26.2mm; External Length / Height:25.4mm; External Width:27.9mm; Fixing Centres:21.6mm; Hysteresis:1%; Lead Spacing:2.54mm; Linearity:1%; Operating Pressure Range:0 to 15psid; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Impedance:4kohm; Pressure Max:30psi; Reference Voltage:12V; Series:SCX; Supply Voltage Max:30V
SCX Series, Differential, Gage; 0 psi to 15 psi Operating Pressure, Temperature Compensated, Straight Port The SCX series sensors provide a very cost-effective solution for pressure applications that require operation over wide temperature range. These internally calibrated and temperature compensated sensors were specifically designed to provide an accurate and stable output over a 0 °C to 70 °C [32 °F to 158 °F] temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the Like. Devices are available to measure absolute, differential and gage pressures from 1 psi (SCX01) up to 150 psi (SCX150). The Absolute (A in model number) devices have an internal vacuum reference and an output voltage proportional to absolute pressure. The Differential (D in model number) devices allow application of pressure to either side of the pressure-sensing diaphragm and can be used for gage or differential measurements. The SCX series devices feature an integrated circuit (IC) sensor element and laser trimmed thick film ceramic housed in a compact solvent resistant case. This package provides excellent corrosion resistance and provides isolation to external packaging stresses. The package has convenient mounting holes and pressure ports for ease of use with standard plastic tubing for pressure connection. If the application requires extended temperature range operation, beyond 0 °C to 70 °C [32 °F to 158 °F], two pins which provide an output voltage proportional to temperature are available for use with external circuitry. The 100 µS response time makes this series an excellent choice for computer peripherals and pneumatic control applications. The output of the bridge is ratio metric to the supply voltage. Operation from any dc supply voltage up to 20 Vdc is acceptable.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO