Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SCC30ASMT

Pressure Sensor 0psi to 30psi Absolute 8-Pin CSMD
$ 30.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SCC30ASMT.

IHS

Datasheet4 pages19 years ago

Electro Sonic

Factory Futures

Supply Chain

Introduction Date2008-09-30
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

SENSOR PRES 30PSI ABSO 3.3V SMD / Pressure Sensor 30PSI (206.84kPa) Absolute 12 b 8-SMD, J-Lead
HoneywellSCCP30ASMTP
Sensor, Pressure, Absolute, 0 PSIA to 30 PSIA, SMT Package, Straight Port Style
HoneywellSCCP30GSMTP
Sensor, Pressure, Gage, 0 PSIA to 30 PSIA, SMT Package, Straight Port
NXP SemiconductorsMPXA4115A6T1
Pressure Sensor 2.18 PSI ~ 22.48 PSI (15 kPa ~ 155 kPa) Absolute0.2 V ~ 4.8 V 8-SMD Module
NXP SemiconductorsMPXV2202DP
Pressure Sensor 29.01 PSI (200 kPa) Differential Male - 0.13" (3.17mm) Tube 0 mV ~ 40 mV (10V) 8-SMD Module
NXP SemiconductorsMPXA4250A6U
NXP MPXA4250A6U Pressure Sensor, Absolute, 20 mV/kPa, 20 kPa, 250 kPa, 4.85 V, 5.35 V

Descriptions

Descriptions of Honeywell SCC30ASMT provided by its distributors.

Pressure Sensor 0psi to 30psi Absolute 8-Pin CSMD
ABSOLUTE PRESSURE SENSOR FOR GAS, 30PSI MAX PRESSURE
Sensors, Pressure Transducers, Piezoresistive Silicon
0 TO 30PSIA 1.5MA UNAMP ABSOLU
Absolute, Square, Surface Mount
The SCC series sensors offer an extremely low cost sensor element with a temperature stable output when driven with a constant current source. These integrated circuit sensors were designed for extremely cost sensitive applications where precise accuracy o
The SCC Series sensors offers an extremely low cost sensor element with a temperature stable output when driven with a constant current source. These integrated circuit sensors were designed for extremely cost-sensitive applications where precise accuracy over a wide temperature range is not required. This series is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Absolute devices have an internal vacuum reference and an output voltage proportional to applied pressure. The differential devices allow application of pressure to either side of the diaphragm and devices are thereby available to measure both differential and gage pressures. This product is packaged in the following two configurations: Chip carrier “button” packages with a 4-pin, closed bridge SIP (Single In-line Pin) electrical connection. 6-pin, open bridge DIP (Dual In-line Pin). Both packages are designed for potential applications where the sensing element is to be integral to the OEM equipment. These packages can be o-ring sealed, epoxied, and/or clamped onto a pressure fitting.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO